+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR), voltage detector | |
Kind of RESET output | open drain | |
Active logical level | low | |
Case | SOT23-3 | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Threshold on-voltage | 2.9V | |
Kind of package | reel, tape | |
Quiescent current | 1µA | |
Manufacturer standard package | 3000pcs. |