+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP112-195I/TO

IC: supervisor circuit; push-pull; Active logical level: low


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP112-195I/TO
TME Symbol:
MCP112-195I/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
push-pull
Active logical level
low
Case
TO92
Operating temperature
-40...85°C
Mounting
THT
Threshold on-voltage
1.9V
Kind of package
bulk
Quiescent current
1µA
Manufacturer standard package
1000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP112-195I/TO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 5 pcs - 0.41 GBPGross price for quantities from 5 pcs - 0.50 GBP
Net price for quantities from 25 pcs - 0.37 GBPGross price for quantities from 25 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 250 pcs - 0.33 GBPGross price for quantities from 250 pcs - 0.40 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.37 GBP