+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP112T-270E/TT

IC: supervisor circuit; push-pull; Active logical level: low


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP112T-270E/TT
TME Symbol:
MCP112T-270E/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-3
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.63V
Kind of package
reel, tape
Quiescent current
1µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP112T-270E/TT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.45 USD
Net price for quantities from 6000 pcs - 0.36 USDGross price for quantities from 6000 pcs - 0.43 USD
Net price for quantities from 12000 pcs - 0.35 USDGross price for quantities from 12000 pcs - 0.41 USD
Packaging method by the manufacturer:Reel = 3 000 pcs