+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1252-ADJI/MS

PMIC; DC/DC converter; Uin: 2÷5.5VDC; Uout: 1.5÷5.5VDC; 0.15A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1252-ADJI/MS
TME Symbol:
MCP1252-ADJI/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
1.5...5.5V DC
Output current
0.15A
Case
MSOP8
Mounting
SMD
Frequency
650kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Operating current
60µA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1252-ADJI/MS
72 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 3 pcs - 1.42 EURGross price for quantities from 3 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs