+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1256/7/8/9EV

Dev.kit: Microchip; Uoper: 1.8÷3.6V; Uout: 3.3V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1256/7/8/9EV
TME Symbol:
MCP1256/7/8/9EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
1.8...3.6V
Output voltage
3.3V
Kit contents
base board
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1256/7/8/9EV
0 in TME stock
Net price for quantities from 1 pcs - 47.06 EURGross price for quantities from 1 pcs - 56.48 EUR
No. of pieces (Multiplicity: 1)