+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1257-E/UN

PMIC; DC/DC converter; Uin: 1.8÷3.6VDC; Uout: 3.3VDC; 0.1A; MSOP10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1257-E/UN
TME Symbol:
MCP1257-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...3.6V DC
Output voltage
3.3V DC
Output current
0.1A
Case
MSOP10
Mounting
SMD
Frequency
650kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Operating current
1mA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1257-E/UN
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.83 GBP