+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1259-E/MF

PMIC; DC/DC converter; Uin: 1.8÷3.6V; Uout: 3.3V; 100mA; DFN10; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1259-E/MF
TME Symbol:
MCP1259-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...3.6V
Output voltage
3.3V
Output current
0.1A
Case
DFN10
Mounting
SMD
Frequency
650kHz
Topology
boost, buck
Operating temperature
-40...125°C
Kind of package
tube
Application
automotive industry
Manufacturer standard package
120pcs.
Operating voltage
3.6V
Supply voltage
  • 1.8...3.6V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1259-E/MF
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 240.
Multiple of: 120.
Net price for quantities from 240 pcs - 1.65 USDGross price for quantities from 240 pcs - 1.97 USD