+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1405-E/P

IC: driver; MOSFET gate driver; DIP8; 4.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1405-E/P
TME Symbol:
MCP1405-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
4.5A
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
18ns
Kind of package
tube
Kind of output
complementary
Manufacturer standard package
60pcs.
Gross weight0.514 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP1405-E/P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.96 USD