+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1416T-E/OT

IC: driver; MOSFET gate driver; SOT23-5; 1.5A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1416T-E/OT
TME Symbol:
MCP1416T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SOT23-5
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
3000pcs.
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP1416T-E/OT
0 in TME stock
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.62 GBP
Net price for quantities from 5 pcs - 0.45 GBPGross price for quantities from 5 pcs - 0.54 GBP
Net price for quantities from 3000 pcs - 0.42 GBPGross price for quantities from 3000 pcs - 0.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs