+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14628-E/MF

IC: driver; H-bridge; MOSFET gate driver; DFN8; 2A; Ch: 2; 4.5÷5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14628-E/MF
TME Symbol:
MCP14628-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
MOSFET gate driver
Case
DFN8
Output current
2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5V
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
tube
Manufacturer standard package
120pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14628-E/MF
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)