+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14628-E/SN

IC: driver; H-bridge; MOSFET gate driver; SO8; 2A; Ch: 2; 4.5÷5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14628-E/SN
TME Symbol:
MCP14628-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5V
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14628-E/SN
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs