+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14700T-E/MF

IC: driver; H-bridge; DFN8; 2A; Ch: 2; MOSFET; Uoper: 4.5÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14700T-E/MF
TME Symbol:
MCP14700T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge, high-side, low-side, synchronous
Case
DFN8
Output current
2A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5V
Impulse rise time
10ns
Pulse fall time
10ns
Application
automotive industry
Maximum output current
3.5A
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14700T-E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.23 GBPGross price for quantities from 3300 pcs - 1.48 GBP
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.