+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0051T-E/CH

IC: driver; low-side; SOT23-6; 500mA; Ch: 1; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0051T-E/CH
TME Symbol:
MCP14A0051T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOT23-6
Output current
0.5A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
40ns
Pulse fall time
28ns
Maximum output current
0.5A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
3000pcs.
Supply voltage
  • 4.5...18V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0051T-E/CH
0 in TME stock
Net price for quantities from 3000 pcs - 0.55 EURGross price for quantities from 3000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.