+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0453-E/MS

IC: driver; MOSFET gate driver; MSOP8; 4.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0453-E/MS
TME Symbol:
MCP14A0453-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
MSOP8
Output current
4.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
12ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
100pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0453-E/MS
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)