+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0901-E/SN

IC: driver; H-bridge; high-side,low-side; SOIC8; 9A; 25mV; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0901-E/SN
TME Symbol:
MCP14A0901-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output current
9A
Output voltage
25mV
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
32ns
Pulse fall time
32ns
Maximum output current
9A
Kind of package
tube
Kind of output
inverting
Power dissipation
1W
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...18V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0901-E/SN
0 in TME stock
Net price for quantities from 300 pcs - 1.19 EURGross price for quantities from 300 pcs - 1.43 EUR
No. of pieces (Multiplicity: 100)