+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0901T-E/MS

IC: driver; H-bridge; high-side,low-side; MSOP8; 9A; 25mV; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0901T-E/MS
TME Symbol:
MCP14A0901T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-side, low-side
Case
MSOP8
Output current
9A
Output voltage
25mV
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
22ns
Pulse fall time
22ns
Maximum output current
9A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
0.63W
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...18V
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0901T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.20 EURGross price for quantities from 2500 pcs - 1.43 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.