+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14E4T-E/SN

IC: driver; low-side; SOIC8; 4A; Ch: 2; MOSFET; Uoper: 4.5÷18V; 665mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14E4T-E/SN
TME Symbol:
MCP14E4T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
4A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
0.75mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
18ns
Application
automotive industry
Maximum output current
4A
Kind of package
reel, tape
Kind of output
N-Channel, non-inverting
Power dissipation
0.665W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14E4T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.86 USDGross price for quantities from 3300 pcs - 2.24 USD
No. of pieces (Multiplicity: 3 300)