+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14E5T-E/SN

IC: driver; low-side; SOIC8; Ch: 2; MOSFET; 4.5÷18V; 4A; 665mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14E5T-E/SN
TME Symbol:
MCP14E5T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2mA
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
18ns
Application
automotive industry
Maximum output current
4A
Kind of package
reel, tape
Kind of output
complementary
Power dissipation
0.665W
Manufacturer standard package
3300pcs.
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14E5T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.59 EURGross price for quantities from 3300 pcs - 1.91 EUR
No. of pieces (Multiplicity: 3 300)