+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14E8-E/MF

IC: driver; low-side; DFN8; 2A; Ch: 2; MOSFET; 4.5÷18V; Iout max: 2A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14E8-E/MF
TME Symbol:
MCP14E8-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Output current
2A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1.8mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
15ns
Application
automotive industry
Maximum output current
2A
Kind of package
tube
Kind of output
complementary, non-inverting
Manufacturer standard package
60pcs.
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14E8-E/MF
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 420.
Multiplicity: 60.
Net price for quantities from 420 pcs - 0.96 USDGross price for quantities from 420 pcs - 1.16 USD