+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14H2103-E/SN

IC: driver; H-bridge; half-bridge; SOIC8; Ch: 2; 10÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14H2103-E/SN
TME Symbol:
MCP14H2103-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
SOIC8
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
70ns
Pulse fall time
35ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14H2103-E/SN
0 in TME stock
Net price for quantities from 700 pcs - 0.50 USDGross price for quantities from 700 pcs - 0.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 700.
Multiplicity: 100.