+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1501-10E/SN

IC: voltage reference source; 1.024V; ±0.1%; SO8; tube; 20mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501-10E/SN
TME Symbol:
MCP1501-10E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
1.024V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
1.65...5.5V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501-10E/SN
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.74 USDGross price for quantities from 2000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)