+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1501-12E/SN

IC: voltage reference source; ±0.08%; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501-12E/SN
TME Symbol:
MCP1501-12E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Tolerance
±0.08%
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501-12E/SN
0 in TME stock
Net price for quantities from 600 pcs - 0.51 EURGross price for quantities from 600 pcs - 0.62 EUR
No. of pieces (Multiplicity: 100)