+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP1501-18E/SN

IC: voltage reference source; 1.8V; ±0.1%; SO8; tube; 20mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501-18E/SN
TME Symbol:
MCP1501-18E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
1.8V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2...5.5V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
100pcs.
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501-18E/SN
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 0.50 EURGross price for quantities from 600 pcs - 0.59 EUR
Packaging method by the manufacturer:Tube = 100 pcs