+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1501T-12E/CHY

IC: voltage reference source; 1.25V; ±0.1%; SOT23-6; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501T-12E/CHY
TME Symbol:
MCP1501T-12E/CHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
1.25V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Operating voltage
1.65...5.5V
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501T-12E/CHY
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.62 EURGross price for quantities from 3000 pcs - 0.75 EUR