+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1501T-25E/SN

IC: voltage reference source; 2.5V; ±0.1%; SO8; reel,tape; 20mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501T-25E/SN
TME Symbol:
MCP1501T-25E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501T-25E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.73 USDGross price for quantities from 3300 pcs - 0.88 USD
No. of pieces (Multiplicity: 3 300)