+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1502T-10E/CHY

IC: voltage reference source; ±0.1%; SOT23; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1502T-10E/CHY
TME Symbol:
MCP1502T-10E/CHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1502T-10E/CHY
0 in TME stock
Net price for quantities from 3000 pcs - 0.81 EURGross price for quantities from 3000 pcs - 0.97 EUR
No. of pieces (Multiplicity: 3 000)