+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1525T-I/TT

IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 2mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1525T-I/TT
TME Symbol:
MCP1525T-I/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
2mA
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1525T-I/TT
6903 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.72 USD
Packaging method by the manufacturer:Reel = 3 000 pcs