+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1623-I/MC

PMIC; DC/DC converter; Uin: 800mV÷5.5V; Uout: 2÷5.5V; 50mA; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1623-I/MC
TME Symbol:
MCP1623-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.8...5.5V
Output voltage
2...5.5V
Output current
50mA
Case
DFN8
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
150pcs.
Operating voltage
350mV...5.5V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1623-I/MC
0 in TME stock
Net price for quantities from 750 pcs - 0.49 USDGross price for quantities from 750 pcs - 0.59 USD
No. of pieces (Multiplicity: 150)