+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1623T-I/CHY

IC: PMIC; Uin: 650mV÷5.5V; Uoper: 650mV÷5.5V; Uout: 2÷5.5V; SOT23-6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1623T-I/CHY
TME Symbol:
MCP1623T-I/CHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
650mV...5.5V
Operating voltage
650mV...5.5V
Output voltage
2...5.5V
Output current
0.15A
Frequency
630kHz
Mounting
SMD
Case
SOT23-6
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 0.8...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1623T-I/CHY
0 in TME stock
Net price for quantities from 3000 pcs - 0.40 EURGross price for quantities from 3000 pcs - 0.48 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.