+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16252T-I/CH

PMIC; DC/DC converter; Uin: 0.82÷5.5VDC; Uout: 1.8÷5.5VDC; 0.25A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16252T-I/CH
TME Symbol:
MCP16252T-I/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.82...5.5V DC
Output voltage
1.8...5.5V DC
Output current
0.25A
Case
SOT23-6
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating current
4µA
Manufacturer standard package
3000pcs.
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16252T-I/CH
0 in TME stock
Net price for quantities from 3 pcs - 1.35 USDGross price for quantities from 3 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.