+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP16301HT-E/CH

PMIC; DC/DC converter; Uin: 4.7÷36VDC; Uout: 2÷15VDC; 0.6A; SOT23-6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16301HT-E/CH
TME Symbol:
MCP16301HT-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.7...36V DC
Output voltage
2...15V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
425...550kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
2mA
Efficiency
96%
Tolerance
±2%
Duty cycle factor
0...95%
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16301HT-E/CH
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.25 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs