+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16301T-E/CH

PMIC; DC/DC converter; Uin: 4÷30VDC; Uout: 2÷15VDC; 0.6A; SOT23-6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16301T-E/CH
TME Symbol:
MCP16301T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...30V DC
Output voltage
2...15V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
425...550kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
2mA
Efficiency
96%
Tolerance
±2%
Duty cycle factor
0...95%
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16301T-E/CH
393 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 3000 pcs - 0.85 EURGross price for quantities from 3000 pcs - 1.02 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs