+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630RD-LIC2

Expansion board; 6÷18VDC; 4.2V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630RD-LIC2
TME Symbol:
MCP1630RD-LIC2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Operating voltage
6...18V DC
Output voltage
4.2V
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1630RD-LIC2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.79 EURGross price for quantities from 1 pcs - 50.15 EUR