+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630RD-SALED

Dev.kit: Microchip; 9÷16V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630RD-SALED
TME Symbol:
MCP1630RD-SALED

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
PWM
Operating voltage
9...16V
Kit contents
base board
Gross weight91 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1630RD-SALED
0 in TME stock
Net price for quantities from 1 pcs - 65.68 EURGross price for quantities from 1 pcs - 78.82 EUR
No. of pieces (Multiplicity: 1)