+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630T-E/MS

IC: PMIC; synchronous; 11mA; 25mV; 1MHz; MSOP8; Uin: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630T-E/MS
TME Symbol:
MCP1630T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Output current
11mA
Output voltage
25mV
Frequency
1MHz
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, buck-boost, flyback, forward
Input voltage
3...5.5V
Operating voltage
3...5.5V
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1630T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.03 EURGross price for quantities from 2500 pcs - 1.24 EUR
No. of pieces (Multiplicity: 2 500)