+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630T-E/MSVAO

IC: PMIC; PWM controller; MSOP8; automotive industry,SMPS

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630T-E/MSVAO
TME Symbol:
MCP1630T-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
1MHz
Mounting
SMD
Case
MSOP8
Topology
boost, buck, buck-boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry, SMPS
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating voltage
3...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1630T-E/MSVAO
0 in TME stock
Net price for quantities from 2500 pcs - 1.20 EURGross price for quantities from 2500 pcs - 1.44 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.