+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16311-E/MSVAO

PMIC; DC/DC converter; Uin: 4.4÷30VDC; Uout: 2÷24VDC; 1A; MSOP8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16311-E/MSVAO
TME Symbol:
MCP16311-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.4...30V DC
Output voltage
2...24V DC
Output current
1A
Case
MSOP8
Mounting
SMD
Frequency
425...575kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Operating current
0.044mA
Efficiency
95%
Application
automotive industry
Duty cycle factor
0...94%
Manufacturer standard package
100pcs.
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16311-E/MSVAO
0 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.77 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 500 pcs - 1.27 EURGross price for quantities from 500 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)