+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP16312-E/MS

PMIC; DC/DC converter; Uin: 4.4÷30VDC; Uout: 2÷24VDC; 1A; MSOP8; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16312-E/MS
TME Symbol:
MCP16312-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.4...30V DC
Output voltage
2...24V DC
Output current
1A
Case
MSOP8
Mounting
SMD
Frequency
425...575kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Efficiency
95%
Duty cycle factor
0...94%
Manufacturer standard package
100pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16312-E/MS
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.80 EUR
Packaging method by the manufacturer:Tube = 100 pcs