+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631HV-500E/ST

IC: PMIC; Uin: 3÷5.5V; Uoper: 3.5÷16V; Uout: 25mV; TSSOP20; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631HV-500E/ST
TME Symbol:
MCP1631HV-500E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...5.5V
Operating voltage
3.5...16V
Output voltage
25mV
Output current
0.25A
Frequency
2MHz
Mounting
SMD
Case
TSSOP20
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
74pcs.
Supply voltage
  • 3.5...16V
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1631HV-500E/ST
0 in TME stock
Net price for quantities from 222 pcs - 1.73 USDGross price for quantities from 222 pcs - 2.07 USD
No. of pieces (Multiplicity: 74)
Minimum order quantity: 222.
Multiplicity: 74.