+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631HVT-330E/SS

IC: PMIC; Uoper: 3.5÷16V; SSOP20; SEPIC; Usup: 3.5÷16V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631HVT-330E/SS
TME Symbol:
MCP1631HVT-330E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
3.5...16V
Mounting
SMD
Case
SSOP20
Topology
SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Supply voltage
  • 3.5...16V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1631HVT-330E/SS
0 in TME stock
Net price for quantities from 1600 pcs - 1.45 EURGross price for quantities from 1600 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.