+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP1631RD-DCPC1

Expansion board; Uoper: 3.5÷16VDC; Usup: 3.5÷16VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631RD-DCPC1
TME Symbol:
MCP1631RD-DCPC1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Interface
PWM
Operating voltage
3.5...16V DC
Supply voltage
  • 3.5...16V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1631RD-DCPC1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.24 EURGross price for quantities from 1 pcs - 75.88 EUR