+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631T-E/SS

IC: PMIC; 250mA; 25mV; 2MHz; SSOP20; boost,flyback,SEPIC; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631T-E/SS
TME Symbol:
MCP1631T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
0.25A
Output voltage
25mV
Frequency
2MHz
Case
SSOP20
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, SEPIC
Operating voltage
3...5.5V
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
1600pcs.
Supply voltage
  • 3...5.5V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1631T-E/SS
0 in TME stock
Net price for quantities from 1600 pcs - 1.31 EURGross price for quantities from 1600 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1 600)