+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631T-E/STVAO

IC: PMIC; PWM controller; TSSOP20; automotive industry,SMPS

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631T-E/STVAO
TME Symbol:
MCP1631T-E/STVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
2MHz
Mounting
SMD
Case
TSSOP20
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry, SMPS
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating voltage
3...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1631T-E/STVAO
0 in TME stock
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.82 USD
No. of pieces (Multiplicity: 2 500)