+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1632-BAE/MS

IC: PMIC; PWM controller; 600kHz; Ch: 1; MSOP8; boost,flyback,SEPIC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1632-BAE/MS
TME Symbol:
MCP1632-BAE/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
0.6MHz
Number of channels
1
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, SEPIC
Kind of package
tube
Operating voltage
3...5.5V DC
Manufacturer standard package
100pcs.
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1632-BAE/MS
0 in TME stock
Net price for quantities from 400 pcs - 0.79 GBPGross price for quantities from 400 pcs - 0.95 GBP
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.