+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1632T-BAE/MS

IC: PMIC; synchronous; MSOP8; boost,flyback,SEPIC; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1632T-BAE/MS
TME Symbol:
MCP1632T-BAE/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Frequency
0.6MHz
Mounting
SMD
Case
MSOP8
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1632T-BAE/MS
0 in TME stock
Net price for quantities from 2500 pcs - 0.89 EURGross price for quantities from 2500 pcs - 1.06 EUR
No. of pieces (Multiplicity: 2 500)