+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16331T-E/CH

PMIC; DC/DC converter; Uin: 4.4÷50VDC; Uout: 2÷24VDC; 0.5A; SOT23-6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16331T-E/CH
TME Symbol:
MCP16331T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.4...50V DC
Output voltage
2...24V DC
Output current
0.5A
Case
SOT23-6
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
1mA
Tolerance
±2%
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16331T-E/CH
1203 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.34 GBP
Net price for quantities from 5 pcs - 1.01 GBPGross price for quantities from 5 pcs - 1.21 GBP
Net price for quantities from 10 pcs - 0.99 GBPGross price for quantities from 10 pcs - 1.19 GBP
Packaging method by the manufacturer:
Reel = 3 000 pcs