+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16331T-E/CHVAO

PMIC; DC/DC converter; Uin: 4.4÷50VDC; Uout: 2÷24VDC; 0.5A; SOT23-6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16331T-E/CHVAO
TME Symbol:
MCP16331T-E/CHVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.4...50V DC
Output voltage
2...24V DC
Output current
0.5A
Case
SOT23-6
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
1mA
Application
automotive industry
Tolerance
±2%
Manufacturer standard package
3000pcs.
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16331T-E/CHVAO
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.95 GBPGross price for quantities from 3000 pcs - 1.14 GBP