+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16361T-E/NMX

PMIC; DC/DC converter; Uin: 4÷48VDC; Uout: 2÷24VDC; 3A; VDFN8; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16361T-E/NMX
TME Symbol:
MCP16361T-E/NMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...48V DC
Output voltage
2...24V DC
Output current
3A
Case
VDFN8
Mounting
SMD
Frequency
2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...87%
Manufacturer standard package
3300pcs.
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16361T-E/NMX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.79 EUR
Net price for quantities from 5 pcs - 2.09 EURGross price for quantities from 5 pcs - 2.51 EUR
Net price for quantities from 25 pcs - 1.85 EURGross price for quantities from 25 pcs - 2.22 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 2.02 EUR