+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16365T-E/Q8B

IC: PMIC; Uin: 4÷48V; Uoper: 4÷48V; Uout: 2÷24V; VDFN8; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16365T-E/Q8B
TME Symbol:
MCP16365T-E/Q8B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...48V
Operating voltage
4...48V
Output voltage
2...24V
Output current
1A
Frequency
2.2MHz
Mounting
SMD
Case
VDFN8
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16365T-E/Q8B
0 in TME stock
Net price for quantities from 3300 pcs - 0.74 USDGross price for quantities from 3300 pcs - 0.89 USD
No. of pieces (Multiplicity: 3 300)