+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1640C-I/MC

IC: PMIC; synchronous; Uin: 800mV÷5.5V; Uoper: 650mV÷5.5V; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1640C-I/MC
TME Symbol:
MCP1640C-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
0.8...5.5V
Operating voltage
650mV...5.5V
Output voltage
2...5.5V
Output current
0.35A
Frequency
0.5MHz
Mounting
SMD
Case
DFN8
Topology
boost
Operating temperature
-40...125°C
Application
automotive industry
Kind of package
tube
Manufacturer standard package
150pcs.
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1640C-I/MC
0 in TME stock
Net price for quantities from 600 pcs - 0.53 EURGross price for quantities from 600 pcs - 0.63 EUR
No. of pieces (Multiplicity: 150)